Add To Favorites
STL18N65M2 N-Channel 650V 8A (Tc) 57W (Tc) Surface Mount PowerFlat™ (5x6) HV
Product Overview
Digi-Key Part Number 497-15477-1-ND
Copy   497-15477-1-ND
Quantity Available 2,321
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STL18N65M2

Copy   STL18N65M2
Description MOSFET N-CH 650V 8A POWERFLAT
Copy   MOSFET N-CH 650V 8A POWERFLAT
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

N-Channel 650V 8A (Tc) 57W (Tc) Surface Mount PowerFlat™ (5x6) HV

Copy   N-Channel 650V 8A (Tc) 57W (Tc) Surface Mount PowerFlat™ (5x6) HV
Documents & Media
Datasheets STL18N65M2
Product Training Modules STMicroelectronics ST MOSFETs
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series MDmesh™ M2
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 650V
Current - Continuous Drain (Id) @ 25°C 8A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 365 mOhm @ 4A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 21.5nC @ 10V
Vgs (Max) ±25V
Input Capacitance (Ciss) (Max) @ Vds 764pF @ 100V
FET Feature -
Power Dissipation (Max) 57W (Tc)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerFlat™ (5x6) HV
Package / Case 8-PowerVDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • STL10N65M2 - STMicroelectronics | 497-15052-1-ND DigiKey Electronics
  • STL10N65M2
  • STMicroelectronics
  • MOSFET N-CH 650V 4.5A POWERFLAT
  • Unit Price $2.32000
  • 497-15052-1-ND
  • MMBTA05LT1G - ON Semiconductor | MMBTA05LT1GOSCT-ND DigiKey Electronics
  • MMBTA05LT1G
  • ON Semiconductor
  • TRANS NPN 60V 0.5A SOT23
  • Unit Price $0.22000
  • MMBTA05LT1GOSCT-ND
  • BQ27510DRZR-G3 - Texas Instruments | 296-43585-1-ND DigiKey Electronics
  • BQ27510DRZR-G3
  • Texas Instruments
  • IC BATT FUEL GAUGE LI-ION 12SON
  • Unit Price $3.68000
  • 296-43585-1-ND
  • LP L296-J2L2-25-Z - OSRAM Opto Semiconductors Inc. | 475-2920-1-ND DigiKey Electronics
  • LP L296-J2L2-25-Z
  • OSRAM Opto Semiconductors Inc.
  • LED GREEN DIFFUSED 0603 SMD
  • Unit Price $0.57000
  • 475-2920-1-ND
Additional Resources
Standard Package ? 1
Other Names 497-15477-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.60000 $2.60
10 2.35100 $23.51
100 1.88960 $188.96
500 1.46966 $734.83
1,000 1.21773 $1,217.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-15477-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.10072
  • Digi-Reel® ? : 497-15477-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,321 - Immediate
  • Unit Price: Digi-Reel®

18:22:14 9/19/2018