Add To Favorites
STL16N60M2 N-Channel 600V 8A (Tc) 52W (Tc) Surface Mount PowerFlat™ (5x6) HV
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.18000 $3.18
10 2.88400 $28.84
100 2.34970 $234.97
500 1.86476 $932.38
1,000 1.57380 $1,573.80
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-16003-1-ND
Copy   497-16003-1-ND
Quantity Available 2,851
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STL16N60M2

Copy   STL16N60M2
Description MOSFET N-CH 600V 8A POWERFLAT
Copy   MOSFET N-CH 600V 8A POWERFLAT
Manufacturer Standard Lead Time 37 Weeks
Detailed Description

N-Channel 600V 8A (Tc) 52W (Tc) Surface Mount PowerFlat™ (5x6) HV

Copy   N-Channel 600V 8A (Tc) 52W (Tc) Surface Mount PowerFlat™ (5x6) HV
Documents & Media
Datasheets STL16N60M2
Product Training Modules STMicroelectronics ST MOSFETs
Simulation Models STL16N60M2 Spice Model
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series MDmesh™ M2
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 8A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 355 mOhm @ 4A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 19nC @ 10V
Vgs (Max) ±25V
Input Capacitance (Ciss) (Max) @ Vds 704pF @ 100V
FET Feature -
Power Dissipation (Max) 52W (Tc)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerFlat™ (5x6) HV
Package / Case 8-PowerVDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-16003-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-16003-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.43380
  • Digi-Reel® ? : 497-16003-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,851 - Immediate
  • Unit Price: Digi-Reel®

21:19:02 12/14/2018