Add To Favorites
STL150N3LLH5 N-Channel 30V 195A (Tc) 114W (Tc) Surface Mount PowerFlat™ (5x6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.16000 $2.16
10 1.95100 $19.51
100 1.56780 $156.78
500 1.21940 $609.70
1,000 1.01035 $1,010.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-8483-1-ND
Copy   497-8483-1-ND
Quantity Available 976
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STL150N3LLH5

Copy   STL150N3LLH5
Description MOSFET N-CH 30V 35A POWERFLAT5X6
Copy   MOSFET N-CH 30V 35A POWERFLAT5X6
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

N-Channel 30V 195A (Tc) 114W (Tc) Surface Mount PowerFlat™ (5x6)

Copy   N-Channel 30V 195A (Tc) 114W (Tc) Surface Mount PowerFlat™ (5x6)
Documents & Media
Datasheets STL150N3LLH5
Other Related Documents STL150N3LLH5 View All Specifications
Product Training Modules STMicroelectronics ST MOSFETs
Featured Product STripFET™ Series V Power MOSFETs
Simulation Models STL150N3LLH5 Spice Model
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series STripFET™ V
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 195A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 1.75 mOhm @ 17.5A, 10V
Vgs(th) (Max) @ Id 2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 40nC @ 4.5V
Vgs (Max) ±22V
Input Capacitance (Ciss) (Max) @ Vds 5800pF @ 25V
FET Feature -
Power Dissipation (Max) 114W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerFlat™ (5x6)
Package / Case 8-PowerVDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-8483-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-8483-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.91328
  • Digi-Reel® ? : 497-8483-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 976 - Immediate
  • Unit Price: Digi-Reel®

15:32:09 2/22/2019