Add To Favorites
STL13N60DM2 N-Channel 600V 8A (Tc) 52W (Tc) Surface Mount PowerFlat™ (5x6) HV
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.30000 $2.30
10 2.08800 $20.88
100 1.70180 $170.18
500 1.35064 $675.32
1,000 1.13990 $1,139.90
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-16931-1-ND
Copy   497-16931-1-ND
Quantity Available 2,050
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STL13N60DM2

Copy   STL13N60DM2
Description N-CHANNEL 600 V, 0.350 OHM TYP.,
Copy   N-CHANNEL 600 V, 0.350 OHM TYP.,
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

N-Channel 600V 8A (Tc) 52W (Tc) Surface Mount PowerFlat™ (5x6) HV

Copy   N-Channel 600V 8A (Tc) 52W (Tc) Surface Mount PowerFlat™ (5x6) HV
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series MDmesh™ DM2
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 8A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 370 mOhm @ 4A, 10V
Vgs(th) (Max) @ Id 5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 19nC @ 10V
Vgs (Max) ±25V
Input Capacitance (Ciss) (Max) @ Vds 730pF @ 100V
FET Feature -
Power Dissipation (Max) 52W (Tc)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerFlat™ (5x6) HV
Package / Case 8-PowerVDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • IPL60R065P7AUMA1 - Infineon Technologies | IPL60R065P7AUMA1CT-ND DigiKey Electronics
  • IPL60R065P7AUMA1
  • Infineon Technologies
  • MOSFET N-CH 4VSON
  • Unit Price $8.39000
  • IPL60R065P7AUMA1CT-ND
  • C3D1P7060Q - Cree/Wolfspeed | C3D1P7060QCT-ND DigiKey Electronics
  • C3D1P7060Q
  • Cree/Wolfspeed
  • DIODE SCHOTTKY 600V 1.7A 10PQFN
  • Unit Price $0.50000
  • C3D1P7060QCT-ND
  • STTH4R06DEE-TR - STMicroelectronics | 497-13333-1-ND DigiKey Electronics
  • STTH4R06DEE-TR
  • STMicroelectronics
  • DIODE GEN PURP 600V 4A POWERFLAT
  • Unit Price $1.59000
  • 497-13333-1-ND
  • FS8K - ON Semiconductor | FS8KCT-ND DigiKey Electronics
  • FS8K
  • ON Semiconductor
  • DIODE GEN PURP 800V 8A TO277-3
  • Unit Price $0.87000
  • FS8KCT-ND
  • NTMFS5H600NLT1G - ON Semiconductor | NTMFS5H600NLT1GOSCT-ND DigiKey Electronics
  • NTMFS5H600NLT1G
  • ON Semiconductor
  • T8 60V MOSFET
  • Unit Price $5.23000
  • NTMFS5H600NLT1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names 497-16931-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-16931-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.03850
  • Digi-Reel® ? : 497-16931-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,050 - Immediate
  • Unit Price: Digi-Reel®

04:53:07 11/17/2018