Add To Favorites
STL12N65M5 N-Channel 650V 8.5A (Tc) 48W (Tc) Surface Mount PowerFlat™ (5x6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.64000 $3.64
10 3.27000 $32.70
100 2.71990 $271.99
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-13964-1-ND
Copy   497-13964-1-ND
Quantity Available 237
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STL12N65M5

Copy   STL12N65M5
Description MOSFET N-CH 650V 8.5A 8POWERFLAT
Copy   MOSFET N-CH 650V 8.5A 8POWERFLAT
Detailed Description

N-Channel 650V 8.5A (Tc) 48W (Tc) Surface Mount PowerFlat™ (5x6)

Copy   N-Channel 650V 8.5A (Tc) 48W (Tc) Surface Mount PowerFlat™ (5x6)
Documents & Media
Datasheets STL12N65M5
Product Training Modules STMicroelectronics ST MOSFETs
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series MDmesh™ V
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 650V
Current - Continuous Drain (Id) @ 25°C 8.5A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 530 mOhm @ 4.25A, 10V
Vgs(th) (Max) @ Id 5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 17nC @ 10V
Vgs (Max) ±25V
Input Capacitance (Ciss) (Max) @ Vds 644pF @ 100V
FET Feature -
Power Dissipation (Max) 48W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerFlat™ (5x6)
Package / Case 8-PowerVDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-13964-1
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 497-13964-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 237 - Immediate
  • Unit Price: Digi-Reel®

16:05:09 1/19/2019