Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-6324-6-ND
Quantity Available 8,263
Can ship immediately
Manufacturer

Manufacturer Part Number

STK820

Description MOSFET N-CH 25V 21A POLARPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

N-Channel 25V 21A (Ta) 5.2W (Ta) Surface Mount PolarPak®

Documents & Media
Datasheets STK820
Product Training Modules STMicroelectronics ST MOSFETs
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series STripFET™
Packaging ? Digi-Reel® ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 25V
Current - Continuous Drain (Id) @ 25°C 21A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 9.5nC @ 4.5V
Vgs (Max) ±16V
Input Capacitance (Ciss) (Max) @ Vds 1425pF @ 25V
FET Feature -
Power Dissipation (Max) 5.2W (Ta)
Rds On (Max) @ Id, Vgs 7.3 mOhm @ 10.5A, 10V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PolarPak®
Package / Case PolarPak®
 
Additional Resources
Standard Package ? 1
Other Names 497-6324-6

02:53:32 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.32000 $3.32
10 2.99800 $29.98
100 2.40900 $240.90
500 1.87370 $936.85
1,000 1.55249 $1,552.49

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-6324-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.40333
  • Cut Tape (CT) ? : 497-6324-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 8,263 - Immediate
  • Unit Price: $3.32000
Send Feedback