Add To Favorites
STIEC45-30AS
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.11000 $2.11
10 1.89700 $18.97
100 1.52500 $152.50
500 1.25292 $626.46
1,000 1.03813 $1,038.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-10395-1-ND
Copy   497-10395-1-ND
Quantity Available 1,912
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STIEC45-30AS

Copy   STIEC45-30AS
Description TVS DIODE 30V 55V SMC
Copy   TVS DIODE 30V 55V SMC
Documents & Media
Datasheets STIEC45-xxA(C)S
Other Related Documents STIEC45-XXAS View All Specifications
Online Catalog Transil™ STIEC45-xxAS Series
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series STIEC, TRANSIL™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 30V
Voltage - Breakdown (Min) 33.3V
Voltage - Clamping (Max) @ Ipp 55V
Current - Peak Pulse (10/1000µs) 500A (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC (DO-214AB)
Base Part Number STIEC45
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BSZ900N20NS3GATMA1 - Infineon Technologies | BSZ900N20NS3GATMA1CT-ND DigiKey Electronics
  • BSZ900N20NS3GATMA1
  • Infineon Technologies
  • MOSFET N-CH 200V 15.2A 8TSDSON
  • Unit Price $1.84000
  • BSZ900N20NS3GATMA1CT-ND
  • MC34VR5100A1EP - NXP USA Inc. | MC34VR5100A1EP-ND DigiKey Electronics
  • MC34VR5100A1EP
  • NXP USA Inc.
  • IC REG 9OUT BUCK/LDO 48QFN
  • Unit Price $5.57000
  • MC34VR5100A1EP-ND
  • G2RL-24 DC12 - Omron Electronics Inc-EMC Div | Z147-ND DigiKey Electronics
  • G2RL-24 DC12
  • Omron Electronics Inc-EMC Div
  • RELAY GEN PURPOSE DPDT 8A 12V
  • Unit Price $4.29000
  • Z147-ND
  • QPI-12LZ - Vicor Corporation | 1102-1079-5-ND DigiKey Electronics
  • QPI-12LZ
  • Vicor Corporation
  • EMI FILTER VI CHIP 48V 7A LGA
  • Unit Price $17.60000
  • 1102-1079-5-ND
  • SMBJ58A-TR - STMicroelectronics | 497-15659-1-ND DigiKey Electronics
  • SMBJ58A-TR
  • STMicroelectronics
  • TVS DIODE 58V 121V SMB
  • Unit Price $0.38000
  • 497-15659-1-ND
Additional Resources
Standard Package ? 1
Other Names 497-10395-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-10395-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.93838
  • Digi-Reel® ? : 497-10395-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,912 - Immediate
  • Unit Price: Digi-Reel®

00:58:55 12/13/2018