Add To Favorites
STHDLS101QTR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.44000 $3.44
10 3.08900 $30.89
100 2.53070 $253.07
500 2.15434 $1,077.17
1,000 1.81692 $1,816.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-7017-1-ND
Copy   497-7017-1-ND
Quantity Available 3,571
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STHDLS101QTR

Copy   STHDLS101QTR
Description IC LEVEL SHIFTER HDMI 48-QFN
Copy   IC LEVEL SHIFTER HDMI 48-QFN
Documents & Media
Datasheets STHDLS101
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Level Shifter
Applications Notebook Computer
Mounting Type Surface Mount
Package / Case 48-QFN
Supplier Device Package 48-QFN-EP (7x7)
Base Part Number STHDLS101
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 497-7017-1
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 497-7017-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,571 - Immediate
  • Unit Price: Digi-Reel®

23:17:50 12/11/2018