Add To Favorites
Product Overview
Digi-Key Part Number 497-15470-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

STH245N75F3-6

Description MOSFET N-CH 75V 180A H2PAK-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

N-Channel 75V 180A (Tc) 300W (Tc) Surface Mount H2PAK-6

Documents & Media
Datasheets STH245N75F3-6
Product Training Modules STMicroelectronics ST MOSFETs
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series Automotive, AEC-Q101, STripFET™ F3
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 75V
Current - Continuous Drain (Id) @ 25°C 180A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 87nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 6800pF @ 25V
FET Feature -
Power Dissipation (Max) 300W (Tc)
Rds On (Max) @ Id, Vgs 3 mOhm @ 90A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package H2PAK-6
Package / Case TO-263-7, D²Pak (6 Leads + Tab)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-15470-1

14:34:57 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.96000 $6.96
10 6.21500 $62.15
100 5.09590 $509.59
500 4.12644 $2,063.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-15470-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $3.37876
  • Digi-Reel® ? : 497-15470-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback