Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.72000 $2.72
10 2.44600 $24.46
100 2.00450 $200.45
500 1.70638 $853.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-16002-1-ND
Copy   497-16002-1-ND
Quantity Available 169
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STH170N8F7-2

Copy   STH170N8F7-2
Description MOSFET N-CH 80V 120A H2PAK
Copy   MOSFET N-CH 80V 120A H2PAK
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

N-Channel 80V 120A (Tc) 250W (Tc) Surface Mount H2Pak-2

Copy   N-Channel 80V 120A (Tc) 250W (Tc) Surface Mount H2Pak-2
Documents & Media
Datasheets STH170N8F7-2
Product Training Modules STMicroelectronics ST MOSFETs
Simulation Models STH170N8F7-2 Spice Model
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series STripFET™ F7
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 80V
Current - Continuous Drain (Id) @ 25°C 120A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 3.7 mOhm @ 60A, 10V
Vgs(th) (Max) @ Id 4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 120nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 8710pF @ 40V
FET Feature -
Power Dissipation (Max) 250W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package H2Pak-2
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PSMN3R3-80BS,118 - Nexperia USA Inc. | 1727-7108-1-ND DigiKey Electronics
  • PSMN3R3-80BS,118
  • Nexperia USA Inc.
  • MOSFET N-CH 80V 120A D2PAK
  • Unit Price $2.56000
  • 1727-7108-1-ND
  • IPB031N08N5ATMA1 - Infineon Technologies | IPB031N08N5ATMA1CT-ND DigiKey Electronics
  • IPB031N08N5ATMA1
  • Infineon Technologies
  • MOSFET N-CH 80V TO263-3
  • Unit Price $3.33000
  • IPB031N08N5ATMA1CT-ND
Additional Resources
Standard Package ? 1
Other Names 497-16002-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-16002-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.44710
  • Digi-Reel® ? : 497-16002-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 169 - Immediate
  • Unit Price: Digi-Reel®

04:58:39 1/20/2019