Add To Favorites
STGWT20V60F IGBT Trench Field Stop 600V 40A 167W Through Hole TO-3P
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.03000 $3.03
30 2.57500 $77.25
120 2.23175 $267.81
510 1.89986 $968.93
1,020 1.60230 $1,634.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-13962-5-ND
Copy   497-13962-5-ND
Quantity Available 591
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STGWT20V60F

Copy   STGWT20V60F
Description IGBT 600V 40A 167W TO3PF
Copy   IGBT 600V 40A 167W TO3PF
Detailed Description

IGBT Trench Field Stop 600V 40A 167W Through Hole TO-3P

Copy   IGBT Trench Field Stop 600V 40A 167W Through Hole TO-3P
Documents & Media
Datasheets STGx(x)20V60F
Featured Product Tail-Less 600 V IGBT V Series
Simulation Models STGWT20V60F Spice Model
Online Catalog Standard IGBTs
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Tube ?
Part Status Active
IGBT Type Trench Field Stop
Voltage - Collector Emitter Breakdown (Max) 600V
Current - Collector (Ic) (Max) 40A
Current - Collector Pulsed (Icm) 80A
Vce(on) (Max) @ Vge, Ic 2.2V @ 15V, 20A
Power - Max 167W
Switching Energy 200µJ (on), 130µJ (off)
Input Type Standard
Gate Charge 116nC
Td (on/off) @ 25°C 38ns/149ns
Test Condition 400V, 20A, 15V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case TO-3P-3, SC-65-3
Supplier Device Package TO-3P
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • STGWT80V60F - STMicroelectronics | 497-15142-5-ND DigiKey Electronics
  • STGWT80V60F
  • STMicroelectronics
  • IGBT 600V 120A 469W TO-3P
  • Unit Price $12.00000
  • 497-15142-5-ND
  • STGW30H60DLFB - STMicroelectronics | 497-15545-5-ND DigiKey Electronics
  • STGW30H60DLFB
  • STMicroelectronics
  • IGBT HB 600V 30A HS TO247
  • Unit Price $3.62000
  • 497-15545-5-ND
  • STGW30M65DF2 - STMicroelectronics | 497-16485-5-ND DigiKey Electronics
  • STGW30M65DF2
  • STMicroelectronics
  • TRENCH GATE FIELD-STOP IGBT M SE
  • Unit Price $3.75000
  • 497-16485-5-ND
  • STGWA50M65DF2 - STMicroelectronics | 497-16973-ND DigiKey Electronics
  • STGWA50M65DF2
  • STMicroelectronics
  • TRENCH GATE FIELD-STOP IGBT M SE
  • Unit Price $4.12000
  • 497-16973-ND
  • STGW80H65DFB - STMicroelectronics | 497-14368-ND DigiKey Electronics
  • STGW80H65DFB
  • STMicroelectronics
  • IGBT 650V 120A 469W TO-247
  • Unit Price $8.07000
  • 497-14368-ND
Additional Resources
Standard Package ? 30
Other Names 497-13962-5
STGWT20V60F-ND

02:27:16 1/16/2019