Add To Favorites
STGIPS15C60T-H Power Driver Module IGBT 3 Phase 600V 15A 25-PowerDIP Module (0.993", 25.23mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
132 10.43197 $1,377.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-15543-5-ND
Copy   497-15543-5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STGIPS15C60T-H

Copy   STGIPS15C60T-H
Description MOD IPM SLLIMM 3PHASE 25SDIP
Copy   MOD IPM SLLIMM 3PHASE 25SDIP
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

Power Driver Module IGBT 3 Phase 600V 15A 25-PowerDIP Module (0.993", 25.23mm)

Copy   Power Driver Module IGBT 3 Phase 600V 15A 25-PowerDIP Module (0.993", 25.23mm)
Documents & Media
Datasheets STGIPS15C60T-H
Product Training Modules Intelligent Power Modules
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series SLLIMM™
Part Status Active
Type IGBT
Configuration 3 Phase
Current 15A
Voltage 600V
Voltage - Isolation 2500Vrms
Package / Case 25-PowerDIP Module (0.993", 25.23mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 11
Other Names 497-15543-5

13:08:56 12/11/2018