Add To Favorites
Product Overview
Digi-Key Part Number 497-15125-5-ND
Quantity Available 99
Can ship immediately

Manufacturer Part Number


Description IGBT IPM MODULE 14A 600V 38SDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Power Driver Module IGBT 3 Phase 600V 15A 38-PowerDIP Module (1.187", 30.15mm)

Documents & Media
Datasheets STGIPL14K60
Product Training Modules Intelligent Power Modules
Reference Design Library STEVAL-IHM025V1: 1kW @ 125 ~ 400VDC, 90 ~ 285VAC
Online Catalog SLLIMM™ Series
Product Attributes Select All
Manufacturer STMicroelectronics
Series SLLIMM™
Part Status Active
Configuration 3 Phase
Current 15A
Voltage 600V
Voltage - Isolation 2500Vrms
Package / Case 38-PowerDIP Module (1.187", 30.15mm)
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 497-15125-5

15:31:27 3/21/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 39.38000 $39.38
10 36.74000 $367.40
100 31.90000 $3,190.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback