USD
Favorite

STGD18N40LZT4 IGBT 420V 25A 125W Surface Mount DPAK
Price & Procurement
918 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.72000 $1.72
10 1.54200 $15.42
25 1.45520 $36.38
100 1.13490 $113.49
500 0.96030 $480.15
1,000 0.81480 $814.80
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-7010-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.80316
  • Cut Tape (CT)  : 497-7010-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 918 - Immediate
  • Unit Price: $1.72000

STGD18N40LZT4

Datasheet
Digi-Key Part Number 497-7010-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STGD18N40LZT4
Copy  
Description IGBT 420V 25A 125W DPAK
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

IGBT 420V 25A 125W Surface Mount DPAK

Copy  
Documents & Media
Datasheets STGx18N40LZ
Other Related Documents STGD18N40LZ View All Specifications
Video File Traction Inverter Power Stages in Electric Vehicles
Featured Product Tail-Less 600 V IGBT V Series
Simulation Models STGD18N40LZ Spice Model
Online Catalog Logic Level Gate IGBTs
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series Automotive, AEC-Q101, PowerMESH™
Packaging Digi-Reel® 
Part Status Active
IGBT Type -
Voltage - Collector Emitter Breakdown (Max) 420V
Current - Collector (Ic) (Max) 25A
Current - Collector Pulsed (Icm) 40A
Vce(on) (Max) @ Vge, Ic 1.7V @ 4.5V, 10A
Power - Max 125W
Switching Energy -
Input Type Logic
Gate Charge 29nC
Td (on/off) @ 25°C 650ns/13.5µs
Test Condition 300V, 10A, 5V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
Base Part Number STGD18
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM2903DR2G

IC COMP DUAL OFFSET LV 8SOIC

ON Semiconductor

$0.45000 Details

MUN2211T1G

TRANS PREBIAS NPN 338MW SC59

ON Semiconductor

$0.14000 Details

MC9S12XEQ512MAA

IC MCU 16BIT 512KB FLASH 80QFP

NXP USA Inc.

$19.96000 Details

TLE4729GXUMA1

IC MTR DRVR BIPOLAR 5V-16V 24DSO

Infineon Technologies

$4.83000 Details
Additional Resources
Standard Package 1
Other Names 497-7010-6