Add To Favorites
STGD10NC60ST4 IGBT 600V 18A 60W Surface Mount DPAK
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.51000 $2.51
10 2.25800 $22.58
100 1.81520 $181.52
500 1.49138 $745.69
1,000 1.23572 $1,235.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-10013-1-ND
Copy   497-10013-1-ND
Quantity Available 2,406
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STGD10NC60ST4

Copy   STGD10NC60ST4
Description IGBT 600V 18A 60W DPAK
Copy   IGBT 600V 18A 60W DPAK
Detailed Description

IGBT 600V 18A 60W Surface Mount DPAK

Copy   IGBT  600V 18A 60W Surface Mount DPAK
Documents & Media
Datasheets STG(D,P)10NC60S
Featured Product Tail-Less 600 V IGBT V Series
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series PowerMESH™
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
IGBT Type -
Voltage - Collector Emitter Breakdown (Max) 600V
Current - Collector (Ic) (Max) 18A
Current - Collector Pulsed (Icm) 25A
Vce(on) (Max) @ Vge, Ic 1.65V @ 15V, 5A
Power - Max 60W
Switching Energy 60µJ (on), 340µJ (off)
Input Type Standard
Gate Charge 18nC
Td (on/off) @ 25°C 19ns/160ns
Test Condition 390V, 5A, 10 Ohm, 15V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
Base Part Number STG*10NC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-10013-1
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 497-10013-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,406 - Immediate
  • Unit Price: Digi-Reel®

09:43:05 1/18/2019