Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.72000 $5.72
10 5.13500 $51.35
100 4.20730 $420.73
500 3.58160 $1,790.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-7009-1-ND
Copy   497-7009-1-ND
Quantity Available 2,932
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STGB30NC60KT4

Copy   STGB30NC60KT4
Description IGBT 600V 60A 185W D2PAK
Copy   IGBT 600V 60A 185W D2PAK
Detailed Description

IGBT 600V 60A 185W Surface Mount D2PAK

Copy   IGBT  600V 60A 185W Surface Mount D2PAK
Documents & Media
Datasheets STGx30NC60K
Featured Product Tail-Less 600 V IGBT V Series
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series PowerMESH™
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
IGBT Type -
Voltage - Collector Emitter Breakdown (Max) 600V
Current - Collector (Ic) (Max) 60A
Current - Collector Pulsed (Icm) 125A
Vce(on) (Max) @ Vge, Ic 2.7V @ 15V, 20A
Power - Max 185W
Switching Energy 350µJ (on), 435µJ (off)
Input Type Standard
Gate Charge 96nC
Td (on/off) @ 25°C 29ns/120ns
Test Condition 480V, 20A, 10 Ohm, 15V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D2PAK
Base Part Number STG*30NC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1026-STGB30NC60KT4-CHP STGB30NC60KT4 STMicroelectronics Tape & Reel (TR) ? 0
Call 1,000
Additional Resources
Standard Package ? 1
Other Names 497-7009-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-7009-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.93265
  • Digi-Reel® ? : 497-7009-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,932 - Immediate
  • Unit Price: Digi-Reel®

01:09:11 10/17/2018