Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.81000 $4.81
10 4.32400 $43.24
100 3.54300 $354.30
500 3.01608 $1,508.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-8778-1-ND
Copy   497-8778-1-ND
Quantity Available 2,467
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STGB19NC60WT4

Copy   STGB19NC60WT4
Description IGBT 600V 40A 130W D2PAK
Copy   IGBT 600V 40A 130W D2PAK
Detailed Description

IGBT 600V 40A 130W Surface Mount D2PAK

Copy   IGBT  600V 40A 130W Surface Mount D2PAK
Documents & Media
Datasheets STGx19NC60W
Featured Product Tail-Less 600 V IGBT V Series
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series PowerMESH™
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
IGBT Type -
Voltage - Collector Emitter Breakdown (Max) 600V
Current - Collector (Ic) (Max) 40A
Vce(on) (Max) @ Vge, Ic 2.5V @ 15V, 12A
Power - Max 130W
Switching Energy 81µJ (on), 125µJ (off)
Input Type Standard
Gate Charge 53nC
Td (on/off) @ 25°C 25ns/90ns
Test Condition 390V, 12A, 10 Ohm, 15V
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D2PAK
Base Part Number STG*19NC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-8778-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-8778-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.46960
  • Digi-Reel® ? : 497-8778-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,467 - Immediate
  • Unit Price: Digi-Reel®

11:24:32 1/20/2019