Add To Favorites
STG5683QTR 2 Circuit IC Switch 2:1 550 mOhm 16-QFN (2.6x1.8)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.71000 $2.71
10 2.43700 $24.37
100 1.95920 $195.92
500 1.60964 $804.82
1,000 1.33370 $1,333.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-6921-1-ND
Copy   497-6921-1-ND
Quantity Available 2,970
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STG5683QTR

Copy   STG5683QTR
Description IC SWITCH DUAL SPDT 16QFN
Copy   IC SWITCH DUAL SPDT 16QFN
Detailed Description

2 Circuit IC Switch 2:1 550 mOhm 16-QFN (2.6x1.8)

Copy   2 Circuit IC Switch 2:1 550 mOhm 16-QFN (2.6x1.8)
Documents & Media
Datasheets STG5683
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 550 mOhm
Channel-to-Channel Matching (ΔRon) 15 mOhm
Voltage - Supply, Single (V+) 1.65 V ~ 4.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 80ns, 50ns
-3db Bandwidth 33MHz
Charge Injection 46pC
Channel Capacitance (CS(off), CD(off)) 6pF
Current - Leakage (IS(off)) (Max) -
Crosstalk -60dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-UFQFN
Supplier Device Package 16-QFN (2.6x1.8)
Base Part Number STG5683
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-6921-1
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 497-6921-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,970 - Immediate
  • Unit Price: Digi-Reel®

18:59:04 1/18/2019