Add To Favorites
STG5682QTR 2 Circuit IC Switch 2:1 550 mOhm 16-QFN (2.6x1.8)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.64000 $1.64
10 1.46700 $14.67
100 1.14400 $114.40
500 0.94504 $472.52
1,000 0.74609 $746.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-6025-1-ND
Copy   497-6025-1-ND
Quantity Available 5,418
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STG5682QTR

Copy   STG5682QTR
Description IC SWITCH DUAL SPDT 16QFN
Copy   IC SWITCH DUAL SPDT 16QFN
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

2 Circuit IC Switch 2:1 550 mOhm 16-QFN (2.6x1.8)

Copy   2 Circuit IC Switch 2:1 550 mOhm 16-QFN (2.6x1.8)
Documents & Media
Datasheets STG5682
Other Related Documents STG5682 View All Specifications
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 550 mOhm
Channel-to-Channel Matching (ΔRon) 15 mOhm
Voltage - Supply, Single (V+) 1.65 V ~ 4.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 80ns, 50ns
-3db Bandwidth 33MHz
Charge Injection 126pC
Channel Capacitance (CS(off), CD(off)) 6pF
Current - Leakage (IS(off)) (Max) 100nA
Crosstalk -60dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-UFQFN
Supplier Device Package 16-QFN (2.6x1.8)
Base Part Number STG5682
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1805-STG5682QCT-CHPOP STG5682QTR STMicroelectronics Cut Tape (CT) ? 0
Call 1  Non-Stock ?
1805-STG5682QTR-CHPOP STG5682QTR STMicroelectronics Tape & Reel (TR) ? 0
Call 3,000  Non-Stock ?
1805-STG5682QDKR-CHPOP STG5682QTR STMicroelectronics Digi-Reel® ? 0
Digi-Reel® 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 497-6025-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-6025-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.67606
  • Digi-Reel® ? : 497-6025-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,418 - Immediate
  • Unit Price: Digi-Reel®

16:42:46 11/16/2018