Add To Favorites
STG3820BJR 4 Circuit IC Switch 2:2 5.8 Ohm FlipChip 30
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.36000 $1.36
10 1.21200 $12.12
100 0.94520 $94.52
500 0.78084 $390.42
1,000 0.61646 $616.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-11973-1-ND
Copy   497-11973-1-ND
Quantity Available 15,333
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STG3820BJR

Copy   STG3820BJR
Description IC SWITCH QUAD DPDT 30FLIPCHIP
Copy   IC SWITCH QUAD DPDT 30FLIPCHIP
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

4 Circuit IC Switch 2:2 5.8 Ohm FlipChip 30

Copy   4 Circuit IC Switch 2:2 5.8 Ohm FlipChip 30
Documents & Media
Datasheets STG3820
Other Related Documents STG3820 View All Specifications
Online Catalog Analog Switches, Multiplexers, Demultiplexers
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit DPDT
Multiplexer/Demultiplexer Circuit 2:2
Number of Circuits 4
On-State Resistance (Max) 5.8 Ohm
Channel-to-Channel Matching (ΔRon) 300 mOhm
Voltage - Supply, Single (V+) 1.65 V ~ 4.3 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 15ns, 13ns
-3db Bandwidth 800MHz
Charge Injection 6.4pC
Channel Capacitance (CS(off), CD(off)) 2pF
Current - Leakage (IS(off)) (Max) 20nA
Crosstalk -78dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 30-WFBGA, FCBGA
Supplier Device Package FlipChip 30
Base Part Number STG3820
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • STEVAL-IDI001V1 - STMicroelectronics | 497-16273-ND DigiKey Electronics
  • STEVAL-IDI001V1
  • STMicroelectronics
  • EVAL BOARD FOR SENSOR HUB APPS
  • Unit Price $250.00000
  • 497-16273-ND
You May Also Be Interested In
  • 74LVC4066BQ,115 - Nexperia USA Inc. | 1727-3499-1-ND DigiKey Electronics
  • 74LVC4066BQ,115
  • Nexperia USA Inc.
  • IC SWITCH QUAD SPST 14DHVQFN
  • Unit Price $0.63000
  • 1727-3499-1-ND
Additional Resources
Standard Package ? 1
Other Names 497-11973-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-11973-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.53067
  • Digi-Reel® ? : 497-11973-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,333 - Immediate
  • Unit Price: Digi-Reel®

10:11:18 12/19/2018