USD

STG3696EQTR Audio, USB Switch IC 2 Channel 10-QFN (1.8x1.4)
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : 497-11015-2-ND
  • Minimum Quantity: 6,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.21320

STG3696EQTR

Datasheet
Digi-Key Part Number 497-11015-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STG3696EQTR
Copy  
Description IC SWITCH SPDT USB/AUDIO 10-QFN
Copy  
Detailed Description

Audio, USB Switch IC 2 Channel 10-QFN (1.8x1.4)

Copy  
Documents & Media
Datasheets STG3696E
Other Related Documents STG3696E View All Specifications
HTML Datasheet STG3696E
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Applications Audio, USB
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit SPDT
Number of Channels 2
On-State Resistance (Max) 5Ohm
Voltage - Supply, Single (V+) 2.7V ~ 4.5V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 850MHz
Features USB 2.0
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-UFQFN
Supplier Device Package 10-QFN (1.8x1.4)
Base Part Number STG3696
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-11015-1