USD
Favorite

STG3692QTR 4 Circuit IC Switch 2:1 5.2Ohm 16-QFN (2.6x1.8)
Price & Procurement
9,045 In Stock
Can ship today if order is placed within:
Factory Stock : 60,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.04000 $1.04
10 0.92900 $9.29
100 0.72440 $72.44
500 0.59844 $299.22
1,000 0.47246 $472.46

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-7983-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
    60,000 - Factory Stock 
  • Unit Price: $0.42812
  • Cut Tape (CT)  : 497-7983-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,045 - Immediate
    60,000 - Factory Stock 
  • Unit Price: $1.04000

STG3692QTR

Datasheet
Digi-Key Part Number 497-7983-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STG3692QTR
Copy  
Description IC SWITCH QUAD SPDT 16QFN
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

4 Circuit IC Switch 2:1 5.2Ohm 16-QFN (2.6x1.8)

Copy  
Documents & Media
Datasheets STG3692
Other Related Documents STG3692 View All Specifications
Online Catalog Analog Switches, Multiplexers, Demultiplexers
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 4
On-State Resistance (Max) 5.2Ohm
Channel-to-Channel Matching (ΔRon) 300mOhm
Voltage - Supply, Single (V+) 1.65V ~ 4.3V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 15ns, 13ns
-3db Bandwidth 800MHz
Charge Injection 5pC
Channel Capacitance (CS(off), CD(off)) 5pF
Current - Leakage (IS(off)) (Max) 20nA
Crosstalk -78dB @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Package / Case 16-UFQFN Exposed Pad
Supplier Device Package 16-QFN (2.6x1.8)
Base Part Number STG3692
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

STEVAL-IDB008V2

EVALUATION PLATFORM BASED

STMicroelectronics

$68.75000 Details
You May Also Be Interested In

MAX4761ETX+T

IC SWITCH OCTAL SPDT 36TQFN

Maxim Integrated

$6.54000 Details
Additional Resources
Standard Package 1
Other Names 497-7983-6