Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.53700 $5.37
100 0.41170 $41.17
500 0.32548 $162.74
1,000 0.26038 $260.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-7982-1-ND
Copy   497-7982-1-ND
Quantity Available 2,027
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STG3684AUTR

Copy   STG3684AUTR
Description IC SWITCH DUAL SPDT 10QFN
Copy   IC SWITCH DUAL SPDT 10QFN
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

2 Circuit IC Switch 2:1 500 mOhm 10-QFN (1.8x1.4)

Copy   2 Circuit IC Switch 2:1 500 mOhm 10-QFN (1.8x1.4)
Documents & Media
Datasheets STG3684A
Other Related Documents STG3684A View All Specifications
Online Catalog Analog Switches, Multiplexers, Demultiplexers
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 500 mOhm
Channel-to-Channel Matching (ΔRon) 100 mOhm
Voltage - Supply, Single (V+) 1.65 V ~ 4.3 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 55ns, 30ns
-3db Bandwidth 55MHz
Charge Injection 49pC
Channel Capacitance (CS(off), CD(off)) 5pF
Current - Leakage (IS(off)) (Max) 20nA
Crosstalk -72dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-UFQFN
Supplier Device Package 10-QFN (1.8x1.4)
Base Part Number STG3684
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • STG3692QTR - STMicroelectronics | 497-7983-1-ND DigiKey Electronics
  • STG3692QTR
  • STMicroelectronics
  • IC SWITCH QUAD SPDT 16QFN
  • Unit Price $1.04000
  • 497-7983-1-ND
  • NX3L2267GM,115 - NXP USA Inc. | 568-12391-1-ND DigiKey Electronics
  • NX3L2267GM,115
  • NXP USA Inc.
  • IC ANALOG SWITCH SPDT 10XQFN
  • Unit Price $0.59000
  • 568-12391-1-ND
  • NLAS2750MUTAG - ON Semiconductor | NLAS2750MUTAGOSCT-ND DigiKey Electronics
  • NLAS2750MUTAG
  • ON Semiconductor
  • IC SWITCH DUAL SPDT 10UQFN
  • Unit Price $0.58000
  • NLAS2750MUTAGOSCT-ND
  • DMN62D0U-13 - Diodes Incorporated | DMN62D0U-13DICT-ND DigiKey Electronics
  • DMN62D0U-13
  • Diodes Incorporated
  • MOSFET N-CH 60V 0.38A
  • Unit Price $0.36000
  • DMN62D0U-13DICT-ND
  • DMN62D0UW-7 - Diodes Incorporated | DMN62D0UW-7DICT-ND DigiKey Electronics
  • DMN62D0UW-7
  • Diodes Incorporated
  • MOSFET N-CH 60V 0.34A
  • Unit Price $0.33000
  • DMN62D0UW-7DICT-ND
Additional Resources
Standard Package ? 1
Other Names 497-7982-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-7982-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.22910
  • Digi-Reel® ? : 497-7982-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,027 - Immediate
  • Unit Price: Digi-Reel®

14:06:42 11/14/2018