USD
Favorite

STEVAL-MKI092V1 LIS331HH MEMS, nano Accelerometer, 3 Axis Sensor Evaluation Board
Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 39.47000 $39.47

Submit a request for quotation on quantities greater than those displayed.

STEVAL-MKI092V1

Datasheet
Digi-Key Part Number 497-10523-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STEVAL-MKI092V1
Copy  
Description BOARD DEMO FOR LIS331HH
Copy  
Detailed Description

LIS331HH MEMS, nano Accelerometer, 3 Axis Sensor Evaluation Board

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series MEMS, nano
Packaging Box
Part Status Obsolete
Sensor Type Accelerometer, 3 Axis
Sensing Range ±6g, 12g, 24g
Interface I²C, SPI
Sensitivity 12mg/digit, 6mg/digit, 3mg/digit
Voltage - Supply -
Embedded No
Supplied Contents Board(s)
Utilized IC / Part LIS331HH
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-10523