USD

STEVAL-MKI091V1 LIS331DLM MEMS, nano Accelerometer, 3 Axis Sensor Evaluation Board
Non-Stock

STEVAL-MKI091V1

Datasheet
Digi-Key Part Number 497-10491-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STEVAL-MKI091V1
Copy  
Description DEMO BOARD FOR LIS331DLM
Copy  
Detailed Description

LIS331DLM MEMS, nano Accelerometer, 3 Axis Sensor Evaluation Board

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series MEMS, nano
Packaging Box
Part Status Obsolete
Sensor Type Accelerometer, 3 Axis
Sensing Range ±2g, 4g, 8g
Interface I²C, SPI
Sensitivity 64LSB/G, 32LSB/g, 16LSB/g
Voltage - Supply -
Embedded No
Supplied Contents Board(s)
Utilized IC / Part LIS331DLM
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-10491
STEVALMKI091V1