Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-10668-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

STEVAL-MKI072V1

Description BOARD DEMO MEMS LY3100ALH
Detailed Description

LY3100ALH MEMS Gyroscope, 1 Axis Sensor Evaluation Board

Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series MEMS
Part Status Obsolete
Sensor Type Gyroscope, 1 Axis
Sensing Range ±1000°/sec
Interface Analog and Digital
Sensitivity 1.1mV/°/s
Voltage - Supply 5V, USB
Embedded Yes, MCU, 8-Bit
Supplied Contents Board(s)
Utilized IC / Part LY3100ALH
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-10668
STEVALMKI072V1

13:11:07 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.10000 $96.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback