Add To Favorites
STEVAL-MKI041V1 LY550ALH MEMS Gyroscope, 2 Axis Sensor Evaluation Board
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 118.10000 $118.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-10172-ND
Copy   497-10172-ND
Quantity Available 6
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STEVAL-MKI041V1

Copy   STEVAL-MKI041V1
Description BOARD EVAL GYRO LY550ALH
Copy   BOARD EVAL GYRO LY550ALH
Detailed Description

LY550ALH MEMS Gyroscope, 2 Axis Sensor Evaluation Board

Copy   LY550ALH MEMS Gyroscope, 2 Axis Sensor Evaluation Board
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series MEMS
Part Status Obsolete
Sensor Type Gyroscope, 2 Axis
Sensing Range ±500°/sec
Interface Analog
Sensitivity 2mV/°/s
Voltage - Supply -
Embedded No
Supplied Contents Board(s)
Utilized IC / Part LY550ALH
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-10172

03:44:57 10/21/2018