Add To Favorites
STEVAL-MKI038V1 LPY550AL MEMS Gyroscope, 2 Axis Sensor Evaluation Board
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 118.10000 $118.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-10046-ND
Copy   497-10046-ND
Quantity Available 4
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STEVAL-MKI038V1

Copy   STEVAL-MKI038V1
Description BOARD EVALUATION FOR LPR550AL
Copy   BOARD EVALUATION FOR LPR550AL
Detailed Description

LPY550AL MEMS Gyroscope, 2 Axis Sensor Evaluation Board

Copy   LPY550AL MEMS Gyroscope, 2 Axis Sensor Evaluation Board
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series MEMS
Part Status Obsolete
Sensor Type Gyroscope, 2 Axis
Sensing Range ±500°/sec
Interface Analog
Sensitivity 2mV/°/s
Voltage - Supply -
Embedded No
Supplied Contents Board(s)
Utilized IC / Part LPY550AL
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-10046

03:27:08 1/22/2019