Add To Favorites
STEVAL-MKI036V1 LPY503AL MEMS Gyroscope, 2 Axis Sensor Evaluation Board
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 112.48000 $112.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-10685-ND
Copy   497-10685-ND
Quantity Available 4
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STEVAL-MKI036V1

Copy   STEVAL-MKI036V1
Description BOARD DEMO MEMS LPY503AL
Copy   BOARD DEMO MEMS LPY503AL
Detailed Description

LPY503AL MEMS Gyroscope, 2 Axis Sensor Evaluation Board

Copy   LPY503AL MEMS Gyroscope, 2 Axis Sensor Evaluation Board
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series MEMS
Part Status Obsolete
Sensor Type Gyroscope, 2 Axis
Sensing Range ±30°/sec
Interface Analog and Digital
Sensitivity 33.3mV/°/s
Voltage - Supply 5V, USB
Embedded Yes, MCU, 8-Bit
Supplied Contents Board(s)
Utilized IC / Part LPY503AL
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-10685

06:24:24 12/17/2018