Add To Favorites
STEVAL-ISB039V1T STM32F051K6 Wireless Power Supply/Charging Power Management Evaluation Board
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 60.00000 $60.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-16880-ND
Copy   497-16880-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STEVAL-ISB039V1T

Copy   STEVAL-ISB039V1T
Description EVAL BOARD FOR STM32F0
Copy   EVAL BOARD FOR STM32F0
Detailed Description

STM32F051K6 Wireless Power Supply/Charging Power Management Evaluation Board

Copy   STM32F051K6 Wireless Power Supply/Charging Power Management Evaluation Board
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Part Status Active
Type Power Management
Function Wireless Power Supply/Charging
Embedded Yes, MCU, 32-Bit
Utilized IC / Part STM32F051K6
Primary Attributes Transmitter
Supplied Contents Board(s)
Secondary Attributes -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • STM32F051K6T6 - STMicroelectronics | 497-13625-ND DigiKey Electronics
  • STM32F051K6T6
  • STMicroelectronics
  • IC MCU 32BIT 32KB FLASH 32LQFP
  • Unit Price $2.76000
  • 497-13625-ND
  • STM32F051K6U6 - STMicroelectronics | 497-12950-ND DigiKey Electronics
  • STM32F051K6U6
  • STMicroelectronics
  • IC MCU 32BIT 32KB FLASH 32UFQFPN
  • Unit Price $2.60000
  • 497-12950-ND
  • STM32F051K6T7 - STMicroelectronics | 497-16727-ND DigiKey Electronics
  • STM32F051K6T7
  • STMicroelectronics
  • IC MCU 32BIT 32KB FLASH 32LQFP
  • Unit Price $1.36155
  • 497-16727-ND
  • STM32F051K6U7 - STMicroelectronics | STM32F051K6U7-ND DigiKey Electronics
  • STM32F051K6U7
  • STMicroelectronics
  • IC MCU 32BIT 32KB FLASH 32UFQFPN
  • Unit Price $1.19475
  • STM32F051K6U7-ND
You May Also Be Interested In
  • STEVAL-ISB039V1 - STMicroelectronics | 497-16871-ND DigiKey Electronics
  • STEVAL-ISB039V1
  • STMicroelectronics
  • EVAL BOARD FOR STM32F0 STWLC03
  • Unit Price $87.50000
  • 497-16871-ND
  • 2162 - Adafruit Industries LLC | 1528-1977-ND DigiKey Electronics
  • 2162
  • Adafruit Industries LLC
  • UNIVERSAL QI WIRELESS CHARGING T
  • Unit Price $26.95000
  • 1528-1977-ND
  • TSDMTX-19V3-EVM - Semtech Corporation | TSDMTX-19V3-EVM-ND DigiKey Electronics
  • TSDMTX-19V3-EVM
  • Semtech Corporation
  • EVAL BOARD TSDMTX-19
  • Unit Price $150.00000
  • TSDMTX-19V3-EVM-ND
  • TSDMTX-5V2-EVM - Semtech Corporation | TSDMTX-5V2-EVM-ND DigiKey Electronics
  • TSDMTX-5V2-EVM
  • Semtech Corporation
  • DUAL MODE TX 5V/9V, 10W QC2.0/3.
  • Unit Price $187.50000
  • TSDMTX-5V2-EVM-ND
  • STEVAL-ISB045V1 - STMicroelectronics | 497-18036-ND DigiKey Electronics
  • STEVAL-ISB045V1
  • STMicroelectronics
  • 2.5 W WIRELESS CHARGER TRANSMITT
  • Unit Price $42.50000
  • 497-18036-ND
Additional Resources
Standard Package ? 1
Other Names 497-16880

04:12:31 1/20/2019