Add To Favorites
STEVAL-ISA102V2 L6562A Power Factor Correction Power Management Evaluation Board
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 55.00000 $55.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-16884-ND
Copy   497-16884-ND
Quantity Available 9
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STEVAL-ISA102V2

Copy   STEVAL-ISA102V2
Description EVAL BOARD FOR L6562A
Copy   EVAL BOARD FOR L6562A
Detailed Description

L6562A Power Factor Correction Power Management Evaluation Board

Copy   L6562A Power Factor Correction Power Management Evaluation Board
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Part Status Active
Type Power Management
Function Power Factor Correction
Embedded No
Utilized IC / Part L6562A
Primary Attributes -
Supplied Contents Board(s)
Secondary Attributes -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • L6562AD - STMicroelectronics | 497-14778-5-ND DigiKey Electronics
  • L6562AD
  • STMicroelectronics
  • IC PFC CTRLR TRANSITION 8SOIC
  • Unit Price $0.70000
  • 497-14778-5-ND
  • L6562ADTR - STMicroelectronics | 497-6294-1-ND DigiKey Electronics
  • L6562ADTR
  • STMicroelectronics
  • IC PFC CTRLR TRANSITION 8SOIC
  • Unit Price $0.72000
  • 497-6294-1-ND
  • STTH1L06 - STMicroelectronics | 497-12800-1-ND DigiKey Electronics
  • STTH1L06
  • STMicroelectronics
  • DIODE GEN PURP 600V 1A DO41
  • Unit Price $0.42000
  • 497-12800-1-ND
  • STF7N60M2 - STMicroelectronics | 497-13949-5-ND DigiKey Electronics
  • STF7N60M2
  • STMicroelectronics
  • MOSFET N-CH 600V TO-220FP
  • Unit Price $1.60000
  • 497-13949-5-ND
Additional Resources
Standard Package ? 1
Other Names 497-16884

08:23:24 12/10/2018