Photo Not Available
STEVAL-ILL070V3 HVLED001 1, Isolated Output LED Driver Evaluation Board
Product Overview
Digi-Key Part Number STEVAL-ILL070V3-ND
Copy   STEVAL-ILL070V3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STEVAL-ILL070V3

Copy   STEVAL-ILL070V3
Description BOARD SGL DIM STRING HVLED001
Copy   BOARD SGL DIM STRING HVLED001
Detailed Description

HVLED001 1, Isolated Output LED Driver Evaluation Board

Copy   HVLED001 1, Isolated Output LED Driver Evaluation Board
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
497-17684-ND STEVAL-ILL070V4 STMicroelectronics Bulk ? 7 - Immediate
$82.50000 1
Documents & Media
Datasheets STEVAL-ILL070V3
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Part Status Obsolete
Current - Output / Channel -
Outputs and Type 1, Isolated
Voltage - Output -
Features Dimmable
Voltage - Input -
Supplied Contents Board(s)
Utilized IC / Part HVLED001
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • STTH108 - STMicroelectronics | 497-14737-1-ND DigiKey Electronics
  • STTH108
  • STMicroelectronics
  • DIODE GEN PURP 800V 1A DO41
  • Unit Price $0.65000
  • 497-14737-1-ND
  • P6KE300A - STMicroelectronics | 497-16185-1-ND DigiKey Electronics
  • P6KE300A
  • STMicroelectronics
  • TVS DIODE 256V 529V DO15
  • Unit Price $0.55000
  • 497-16185-1-ND
  • TSX561ILT - STMicroelectronics | 497-13186-1-ND DigiKey Electronics
  • TSX561ILT
  • STMicroelectronics
  • IC OPAMP GP 900KHZ SOT23-5
  • Unit Price $1.16000
  • 497-13186-1-ND
  • STF10N80K5 - STMicroelectronics | 497-15113-5-ND DigiKey Electronics
  • STF10N80K5
  • STMicroelectronics
  • MOSFET N-CH 800V 9A TO-220FP
  • Unit Price $5.54000
  • 497-15113-5-ND
Additional Resources
Standard Package ? 1

11:10:34 10/23/2018