Add To Favorites
Photo Not Available
STEVAL-ILL070V2 HVLED001 1, Isolated Output LED Driver Evaluation Board
Product Overview
Digi-Key Part Number STEVAL-ILL070V2-ND
Copy   STEVAL-ILL070V2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STEVAL-ILL070V2

Copy   STEVAL-ILL070V2
Description BOARD SGL DIM STRING HVLED001
Copy   BOARD SGL DIM STRING HVLED001
Detailed Description

HVLED001 1, Isolated Output LED Driver Evaluation Board

Copy   HVLED001 1, Isolated Output LED Driver Evaluation Board
Documents & Media
Datasheets STEVAL-ILL070V2
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Part Status Active
Current - Output / Channel -
Outputs and Type 1, Isolated
Voltage - Output -
Features Dimmable
Voltage - Input -
Supplied Contents Board(s)
Utilized IC / Part HVLED001
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • STTH108 - STMicroelectronics | 497-14737-1-ND DigiKey Electronics
  • STTH108
  • STMicroelectronics
  • DIODE GEN PURP 800V 1A DO41
  • Unit Price $0.65000
  • 497-14737-1-ND
  • STPS20200CG-TR - STMicroelectronics | 497-13716-1-ND DigiKey Electronics
  • STPS20200CG-TR
  • STMicroelectronics
  • DIODE ARRAY SCHOTTKY 200V D2PAK
  • Unit Price $3.86000
  • 497-13716-1-ND
  • STF10N80K5 - STMicroelectronics | 497-15113-5-ND DigiKey Electronics
  • STF10N80K5
  • STMicroelectronics
  • MOSFET N-CH 800V 9A TO-220FP
  • Unit Price $5.80000
  • 497-15113-5-ND
  • TSX561ILT - STMicroelectronics | 497-13186-1-ND DigiKey Electronics
  • TSX561ILT
  • STMicroelectronics
  • IC OPAMP GP 900KHZ SOT23-5
  • Unit Price $1.16000
  • 497-13186-1-ND
You May Also Be Interested In
  • COM-13716 - SparkFun Electronics | 1568-1374-ND DigiKey Electronics
  • COM-13716
  • SparkFun Electronics
  • FEMTOBUCK LED DRIVER
  • Unit Price $7.95000
  • 1568-1374-ND
  • COM-13705 - SparkFun Electronics | 1568-1359-ND DigiKey Electronics
  • COM-13705
  • SparkFun Electronics
  • LED DRIVER PICOBUCK
  • Unit Price $14.95000
  • 1568-1359-ND
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.13000 $1.13

Submit a request for quotation on quantities greater than those displayed.

01:13:43 9/24/2018