Add To Favorites
STEVAL-ILL057V1 STLUX385A 4, Non-Isolated Output LED Driver Evaluation Board
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 117.50000 $117.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-14696-ND
Copy   497-14696-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STEVAL-ILL057V1

Copy   STEVAL-ILL057V1
Description EVAL BOARD LED 200W STLUX385A
Copy   EVAL BOARD LED 200W STLUX385A
Detailed Description

STLUX385A 4, Non-Isolated Output LED Driver Evaluation Board

Copy   STLUX385A 4, Non-Isolated Output LED Driver Evaluation Board
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Part Status Active
Current - Output / Channel 1A
Outputs and Type 4, Non-Isolated
Voltage - Output -
Features -
Voltage - Input -
Supplied Contents Board(s)
Utilized IC / Part STLUX385A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
497-16374-ND STEVAL-ILL077V1 STMicroelectronics Bulk ? 4 - Immediate
$148.75000 1 Not applicable
Associated Product
  • STPS2H100A - STMicroelectronics | 497-3758-1-ND DigiKey Electronics
  • STPS2H100A
  • STMicroelectronics
  • DIODE SCHOTTKY 100V 2A SMA
  • Unit Price $0.48000
  • 497-3758-1-ND
  • STPS0560Z - STMicroelectronics | 497-3787-1-ND DigiKey Electronics
  • STPS0560Z
  • STMicroelectronics
  • DIODE SCHOTTKY 60V 500MA SOD123
  • Unit Price $0.49000
  • 497-3787-1-ND
  • STPS3L60U - STMicroelectronics | 497-6584-1-ND DigiKey Electronics
  • STPS3L60U
  • STMicroelectronics
  • DIODE SCHOTTKY 60V 3A SMB
  • Unit Price $0.59000
  • 497-6584-1-ND
  • ST1S14PHR - STMicroelectronics | 497-10816-1-ND DigiKey Electronics
  • ST1S14PHR
  • STMicroelectronics
  • IC REG BUCK ADJ 3A 8HSOP
  • Unit Price $2.06000
  • 497-10816-1-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-14696

10:10:51 12/15/2018