Add To Favorites
STEVAL-IDP004V1 STM32F205RBT, L6360 Transceiver, IO-Link® Interface Evaluation Board
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 126.25000 $126.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-17560-ND
Copy   497-17560-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STEVAL-IDP004V1

Copy   STEVAL-IDP004V1
Description BOARD & REF DESIGN
Copy   BOARD & REF DESIGN
Detailed Description

STM32F205RBT, L6360 Transceiver, IO-Link® Interface Evaluation Board

Copy   STM32F205RBT, L6360 Transceiver, IO-Link® Interface Evaluation Board
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Part Status Active
Type Interface
Function Transceiver, IO-Link®
Embedded Yes
Utilized IC / Part STM32F205RBT, L6360
Primary Attributes -
Supplied Contents Board(s)
Secondary Attributes -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • L7986A - STMicroelectronics | 497-14791-5-ND DigiKey Electronics
  • L7986A
  • STMicroelectronics
  • IC REG BUCK ADJ 3A 8-HSOP
  • Unit Price $2.10000
  • 497-14791-5-ND
  • STM32F205RBT7 - STMicroelectronics | 497-17400-ND DigiKey Electronics
  • STM32F205RBT7
  • STMicroelectronics
  • IC MCU 32BIT 128KB FLASH 64LQFP
  • Unit Price $7.70000
  • 497-17400-ND
  • L5986ATR - STMicroelectronics | 497-8517-1-ND DigiKey Electronics
  • L5986ATR
  • STMicroelectronics
  • IC REG BUCK ADJ 2.5A 8HSOP
  • Unit Price $2.62000
  • 497-8517-1-ND
  • L5986ATR - STMicroelectronics | 497-8517-2-ND DigiKey Electronics
  • L5986ATR
  • STMicroelectronics
  • IC REG BUCK ADJ 2.5A 8HSOP
  • Unit Price $1.16505
  • 497-8517-2-ND
You May Also Be Interested In
  • STEVAL-IDP003V1 - STMicroelectronics | 497-17561-ND DigiKey Electronics
  • STEVAL-IDP003V1
  • STMicroelectronics
  • BOARD & REF DESIGN
  • Unit Price $108.75000
  • 497-17561-ND
  • STEVAL-BFA001V1B - STMicroelectronics | 497-18170-ND DigiKey Electronics
  • STEVAL-BFA001V1B
  • STMicroelectronics
  • COMMUNICATION AND CONNECTIVITY S
  • Unit Price $120.00000
  • 497-18170-ND
  • NUCLEO-L476RG - STMicroelectronics | 497-15881-ND DigiKey Electronics
  • NUCLEO-L476RG
  • STMicroelectronics
  • DEV BOARD NUCLEO STM32L476RGT6
  • Unit Price $14.90000
  • 497-15881-ND
  • STEVAL-IFP017V3 - STMicroelectronics | 497-16459-ND DigiKey Electronics
  • STEVAL-IFP017V3
  • STMicroelectronics
  • EVAL BOARD FOR L6362A
  • Unit Price $35.00000
  • 497-16459-ND
  • ISM330DLCTR - STMicroelectronics | 497-17583-1-ND DigiKey Electronics
  • ISM330DLCTR
  • STMicroelectronics
  • INEMO INERTIAL MODULE
  • Unit Price $6.28000
  • 497-17583-1-ND
Additional Resources
Standard Package ? 1
Other Names 497-17560

17:44:59 1/20/2019