Add To Favorites
STDVE003ABTR Signal Processing Interface 80-TQFP (12x12)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.30000 $4.30
10 3.86100 $38.61
100 3.16340 $316.34
500 2.69294 $1,346.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-6838-1-ND
Copy   497-6838-1-ND
Quantity Available 1,297
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STDVE003ABTR

Copy   STDVE003ABTR
Description IC EQUALIZER TMDS/HDMI 80-TQFP
Copy   IC EQUALIZER TMDS/HDMI 80-TQFP
Detailed Description

Signal Processing Interface 80-TQFP (12x12)

Copy   Signal Processing Interface 80-TQFP (12x12)
Documents & Media
Datasheets STDVE003A
Featured Product STDVE003ABTR
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Applications Signal Processing
Interface I²C
Voltage - Supply 3.135 V ~ 3.465 V
Package / Case 80-TQFP
Supplier Device Package 80-TQFP (12x12)
Mounting Type Surface Mount
Base Part Number STDVE003A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 497-6838-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-6838-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.20500
  • Digi-Reel® ? : 497-6838-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,297 - Immediate
  • Unit Price: Digi-Reel®

16:31:16 1/20/2019