Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-13943-6-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

STDLED625H

Description MOSFET N-CH 620V 4.5A DPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

N-Channel 620V 4.5A (Tc) 70W (Tc) Surface Mount DPAK

Documents & Media
Datasheets STDLED625H
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 620V
Current - Continuous Drain (Id) @ 25°C 4.5A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs 23nC @ 10V
Vgs (Max) ±30V
Input Capacitance (Ciss) (Max) @ Vds 560pF @ 50V
FET Feature -
Power Dissipation (Max) 70W (Tc)
Rds On (Max) @ Id, Vgs 2 Ohm @ 1.9A, 10V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DPAK
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Additional Resources
Standard Package ? 1
Other Names 497-13943-6

00:58:23 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.78000 $1.78
10 1.58100 $15.81
100 1.24910 $124.91
500 0.96872 $484.36
1,000 0.76478 $764.78

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-13943-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.69300
  • Cut Tape (CT) ? : 497-13943-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.78000
Send Feedback