• Obsolete item.
Product Overview
Digi-Key Part Number 497-8775-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

STD8NM60ND

Description MOSFET N-CH 600V 7A DPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

N-Channel 600V 7A (Tc) 70W (Tc) Surface Mount D-Pak

Documents & Media
Datasheets STx8NM60ND
Product Training Modules STMicroelectronics ST MOSFETs
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series FDmesh™ II
Packaging ? Digi-Reel® ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 7A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 22nC @ 10V
Vgs (Max) ±30V
Input Capacitance (Ciss) (Max) @ Vds 560pF @ 50V
FET Feature -
Power Dissipation (Max) 70W (Tc)
Rds On (Max) @ Id, Vgs 700 mOhm @ 3.5A, 10V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D-Pak
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Additional Resources
Standard Package ? 1
Other Names 497-8775-6

07:07:06 2/19/2018

Send Feedback