Add To Favorites
STD878T4 Bipolar (BJT) Transistor NPN 30V 5A 15W Surface Mount DPAK
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.56400 $5.64
100 0.43230 $43.23
500 0.34176 $170.88
1,000 0.27340 $273.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-10034-1-ND
Copy   497-10034-1-ND
Quantity Available 1,344
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STD878T4

Copy   STD878T4
Description TRANS NPN 30V 5A DPAK
Copy   TRANS NPN 30V 5A DPAK
Detailed Description

Bipolar (BJT) Transistor NPN 30V 5A 15W Surface Mount DPAK

Copy   Bipolar (BJT) Transistor NPN 30V 5A  15W Surface Mount DPAK
Documents & Media
Datasheets STx878
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type NPN
Current - Collector (Ic) (Max) 5A
Voltage - Collector Emitter Breakdown (Max) 30V
Vce Saturation (Max) @ Ib, Ic 350mV @ 50mA, 2A
Current - Collector Cutoff (Max) 10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 1V
Power - Max 15W
Frequency - Transition -
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
Base Part Number STD878
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • STD888T4 - STMicroelectronics | 497-9092-1-ND DigiKey Electronics
  • STD888T4
  • STMicroelectronics
  • TRANS PNP 30V 5A DPAK
  • Unit Price $0.61000
  • 497-9092-1-ND
Additional Resources
Standard Package ? 1
Other Names 497-10034-1
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 497-10034-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,344 - Immediate
  • Unit Price: Digi-Reel®

21:07:36 11/13/2018