Add To Favorites
Product Overview
Digi-Key Part Number 497-6566-1-ND
Quantity Available 11,440
Can ship immediately
Manufacturer

Manufacturer Part Number

STD7NS20T4

Description MOSFET N-CH 200V 7A DPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

N-Channel 200V 7A (Tc) 45W (Tc) Surface Mount D-Pak

Documents & Media
Datasheets STD7NS20(-1)
Other Related Documents STD7NS20 View All Specifications
Product Training Modules STMicroelectronics ST MOSFETs
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series MESH OVERLAY™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 200V
Current - Continuous Drain (Id) @ 25°C 7A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 45nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 540pF @ 25V
FET Feature -
Power Dissipation (Max) 45W (Tc)
Rds On (Max) @ Id, Vgs 400 mOhm @ 3.5A, 10V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D-Pak
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Additional Resources
Standard Package ? 1
Other Names 497-6566-1

15:09:11 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.46000 $1.46
10 1.28900 $12.89
100 1.01870 $101.87
500 0.79004 $395.02
1,000 0.62372 $623.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-6566-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $0.56518
  • Digi-Reel® ? : 497-6566-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,440 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback