• Value add packaging not available; alternate packaging exists.
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 497-3520-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

STD5NK50ZT4

Description MOSFET N-CH 500V 4.4A DPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

N-Channel 500V 4.4A (Tc) 70W (Tc) Surface Mount D-Pak

Documents & Media
Datasheets STx5NK50Z(FP,-1)
Other Related Documents STD5NK50Z View All Specifications
Product Training Modules STMicroelectronics ST MOSFETs
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series SuperMESH™
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 500V
Current - Continuous Drain (Id) @ 25°C 4.4A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs 28nC @ 10V
Vgs (Max) ±30V
Input Capacitance (Ciss) (Max) @ Vds 535pF @ 25V
FET Feature -
Power Dissipation (Max) 70W (Tc)
Rds On (Max) @ Id, Vgs 1.5 Ohm @ 2.2A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D-Pak
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Additional Resources
Standard Package ? 1
Other Names 497-3520-6

08:37:41 2/20/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-3520-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.64680
  • Cut Tape (CT) ? : 497-3520-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,749 - Immediate
  • Unit Price: $1.67000
Send Feedback