Add To Favorites
STD46N6F7 N-Channel 60V 15A (Tc) 60W (Tc) Surface Mount DPAK
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.16000 $1.16
10 1.03800 $10.38
100 0.83200 $83.20
500 0.65756 $328.78
1,000 0.53066 $530.66
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-16476-1-ND
Copy   497-16476-1-ND
Quantity Available 2,385
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STD46N6F7

Copy   STD46N6F7
Description MOSFET N-CH 60V 15A DPAK
Copy   MOSFET N-CH 60V 15A DPAK
Detailed Description

N-Channel 60V 15A (Tc) 60W (Tc) Surface Mount DPAK

Copy   N-Channel 60V 15A (Tc) 60W (Tc) Surface Mount DPAK
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series STripFET™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 15A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 14 mOhm @ 7.5A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 17nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1065pF @ 30V
FET Feature -
Power Dissipation (Max) 60W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DPAK
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-16476-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-16476-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.48440
  • Digi-Reel® ? : 497-16476-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,385 - Immediate
  • Unit Price: Digi-Reel®

11:34:56 1/20/2019