Add To Favorites
STD16N50M2 N-Channel 500V 13A (Tc) 110W (Tc) Surface Mount TO-252, (D-Pak)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.04000 $3.04
10 2.76100 $27.61
100 2.25090 $225.09
500 1.78634 $893.17
1,000 1.50761 $1,507.61
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-15111-1-ND
Copy   497-15111-1-ND
Quantity Available 395
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STD16N50M2

Copy   STD16N50M2
Description MOSFET N-CH 500V 13A DPAK
Copy   MOSFET N-CH 500V 13A DPAK
Detailed Description

N-Channel 500V 13A (Tc) 110W (Tc) Surface Mount TO-252, (D-Pak)

Copy   N-Channel 500V 13A (Tc) 110W (Tc) Surface Mount TO-252, (D-Pak)
Documents & Media
Datasheets ST(D,F,P)16N50M2
Product Training Modules STMicroelectronics ST MOSFETs
Simulation Models STD16N50M2 Spice Model
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series MDmesh™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 500V
Current - Continuous Drain (Id) @ 25°C 13A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 280 mOhm @ 6.5A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 19.5nC @ 10V
Vgs (Max) ±25V
Input Capacitance (Ciss) (Max) @ Vds 710pF @ 100V
FET Feature -
Power Dissipation (Max) 110W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-252, (D-Pak)
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-15111-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-15111-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.37350
  • Digi-Reel® ? : 497-15111-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 395 - Immediate
  • Unit Price: Digi-Reel®

01:39:38 1/22/2019