Add To Favorites
STD15N50M2AG N-Channel 500V 10A (Tc) 85W (Tc) Surface Mount DPAK
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.86000 $1.86
10 1.68400 $16.84
100 1.37250 $137.25
500 1.08924 $544.62
1,000 0.91928 $919.28
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-17880-1-ND
Copy   497-17880-1-ND
Quantity Available 5,251
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STD15N50M2AG

Copy   STD15N50M2AG
Description MOSFET N-CHANNEL 500V 10A DPAK
Copy   MOSFET N-CHANNEL 500V 10A DPAK
Detailed Description

N-Channel 500V 10A (Tc) 85W (Tc) Surface Mount DPAK

Copy   N-Channel 500V 10A (Tc) 85W (Tc) Surface Mount DPAK
Documents & Media
Datasheets STD15N50M2AG
Power Mgmt Guide Brochure
HTML Datasheet Power Mgmt Guide Brochure
Simulation Models STD15N50M2AG Spice Model
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series Automotive, AEC-Q101, MDmesh™ M2
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 500V
Current - Continuous Drain (Id) @ 25°C 10A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 380 mOhm @ 5A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 13nC @ 10V
Vgs (Max) ±30V
Input Capacitance (Ciss) (Max) @ Vds 530pF @ 100V
FET Feature -
Power Dissipation (Max) 85W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DPAK
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FQD4P40TM - ON Semiconductor | FQD4P40TMCT-ND DigiKey Electronics
  • FQD4P40TM
  • ON Semiconductor
  • MOSFET P-CH 400V 2.7A DPAK
  • Unit Price $2.44000
  • FQD4P40TMCT-ND
  • SURS8160T3G - ON Semiconductor | SURS8160T3GOSCT-ND DigiKey Electronics
  • SURS8160T3G
  • ON Semiconductor
  • DIODE GEN PURP 600V 2A SMB
  • Unit Price $0.42000
  • SURS8160T3GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names 497-17880-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-17880-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.83750
  • Digi-Reel® ? : 497-17880-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,251 - Immediate
  • Unit Price: Digi-Reel®

12:11:03 12/16/2018