Add To Favorites
STD155N3H6 N-Channel 30V 80A (Tc) 110W (Tc) Surface Mount DPAK
Product Overview
Digi-Key Part Number 497-11307-1-ND
Copy   497-11307-1-ND
Quantity Available 1,553
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STD155N3H6

Copy   STD155N3H6
Description MOSFET N-CH 30V 80A DPAK
Copy   MOSFET N-CH 30V 80A DPAK
Detailed Description

N-Channel 30V 80A (Tc) 110W (Tc) Surface Mount DPAK

Copy   N-Channel 30V 80A (Tc) 110W (Tc) Surface Mount DPAK
Documents & Media
Datasheets ST(B,D)155N3H6
Other Related Documents STD155N3H6 View All Specifications
Product Training Modules Automotive Grade Transistors and Discretes
STMicroelectronics ST MOSFETs
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series DeepGATE™, STripFET™ VI
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 80A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 3 mOhm @ 40A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 62nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 3650pF @ 25V
FET Feature -
Power Dissipation (Max) 110W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DPAK
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-11307-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.57000 $2.57
10 2.32200 $23.22
100 1.86560 $186.56
500 1.45102 $725.51
1,000 1.20227 $1,202.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 497-11307-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,553 - Immediate
  • Unit Price: Digi-Reel®

21:06:26 9/20/2018