Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-4100-1-ND
Quantity Available 10,486
Can ship immediately
Manufacturer

Manufacturer Part Number

STD100NH02LT4

Description MOSFET N-CH 24V 60A DPAK
Lead Free Status / RoHS Status Request inventory verification / Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

N-Channel 24V 60A (Tc) 100W (Tc) Surface Mount DPAK

Documents & Media
Datasheets STD100NH02L(-1)
Product Training Modules STMicroelectronics ST MOSFETs
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series STripFET™ II
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 24V
Current - Continuous Drain (Id) @ 25°C 60A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V
Rds On (Max) @ Id, Vgs 4.8 mOhm @ 30A, 10V
Vgs(th) (Max) @ Id 1.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 84nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 3940pF @ 15V
FET Feature -
Power Dissipation (Max) 100W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DPAK
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Additional Resources
Standard Package ? 1
Other Names 497-4100-1

03:22:16 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.78000 $2.78
10 2.50700 $25.07
100 2.01480 $201.48
500 1.56710 $783.55
1,000 1.29845 $1,298.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-4100-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $1.17369
  • Digi-Reel® ? : 497-4100-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 10,486 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback