Add To Favorites
STCF03TBR LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) I²C Dimming 800mA (Flash) 25-TFBGA (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.91000 $2.91
10 2.61800 $26.18
100 2.10400 $210.40
500 1.72860 $864.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-6316-1-ND
Copy   497-6316-1-ND
Quantity Available 589
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STCF03TBR

Copy   STCF03TBR
Description IC LED DRIVER RGLTR DIM 25TFBGA
Copy   IC LED DRIVER RGLTR DIM 25TFBGA
Detailed Description

LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) I²C Dimming 800mA (Flash) 25-TFBGA (3x3)

Copy   LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) I²C Dimming 800mA (Flash) 25-TFBGA (3x3)
Documents & Media
Datasheets STCF03
Other Related Documents STCF03 View All Specifications
Design Resources Development Tool Selector
Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type DC DC Regulator
Topology Step-Down (Buck), Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 2.7V
Voltage - Supply (Max) 5.5V
Voltage - Output 2.5 V ~ 5.3 V
Current - Output / Channel 800mA (Flash)
Frequency 1.8MHz
Dimming I²C
Applications Camera Flash
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 25-TFBGA
Supplier Device Package 25-TFBGA (3x3)
Base Part Number STCF03
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-6316-1
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 497-6316-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 589 - Immediate
  • Unit Price: Digi-Reel®

15:16:03 1/19/2019