Add To Favorites
STCD2400F35F Clock Fanout Buffer (Distribution) IC 1:4 52MHz 16-WFBGA, WLCSP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.10000 $3.10
10 2.78200 $27.82
100 2.27960 $227.96
500 1.94062 $970.31
1,000 1.63667 $1,636.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-11972-1-ND
Copy   497-11972-1-ND
Quantity Available 4,461
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STCD2400F35F

Copy   STCD2400F35F
Description IC CLK BUF 1:4 52MHZ 16FLIPCHIP
Copy   IC CLK BUF 1:4 52MHZ 16FLIPCHIP
Detailed Description

Clock Fanout Buffer (Distribution) IC 1:4 52MHz 16-WFBGA, WLCSP

Copy   Clock Fanout Buffer (Distribution) IC 1:4 52MHz 16-WFBGA, WLCSP
Documents & Media
Datasheets STCD2xx0
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Fanout Buffer (Distribution)
Number of Circuits 1
Ratio - Input:Output 1:4
Differential - Input:Output No/No
Input Clock
Output Clock
Frequency - Max 52MHz
Voltage - Supply 2.5 V ~ 5.1 V
Operating Temperature -20°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-WFBGA, WLCSP
Supplier Device Package 16-FlipChip (1.6x1.6)
Base Part Number STCD2400
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-11972-1
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 497-11972-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,461 - Immediate
  • Unit Price: Digi-Reel®

19:40:00 1/15/2019