USD
Favorite

STC3117IJT Battery Battery Monitor IC 9-CSP
Price & Procurement
1,342 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.52000 $1.52
10 1.35700 $13.57
25 1.28800 $32.20
100 0.98900 $98.90
250 0.87400 $218.50
500 0.82800 $414.00
1,000 0.64400 $644.00
2,500 0.61180 $1,529.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-15387-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.58880
  • Cut Tape (CT)  : 497-15387-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,342 - Immediate
  • Unit Price: $1.52000

STC3117IJT

Datasheet
Digi-Key Part Number 497-15387-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STC3117IJT
Copy  
Description IC GAS GAUGE W/CHARGER 9CSP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Battery Battery Monitor IC 9-CSP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series OptimGauge™
Packaging Digi-Reel® 
Part Status Active
Function Battery Monitor
Battery Chemistry -
Number of Cells -
Fault Protection -
Interface I²C
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 9-WFBGA, CSPBGA
Supplier Device Package 9-CSP
Base Part Number STC3117
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

STEVAL-ISB017V1

BATTERY MONITORING FOR GAS GAUGE

STMicroelectronics

$48.75000 Details

STC3115IJT

IC GAS GAUGE LI-ION/POL 10CSP

STMicroelectronics

$1.48000 Details

BD70522GUL-E2

IC REG BUCK ADJ 500MA VCSP50L1

Rohm Semiconductor

$1.61000 Details
Additional Resources
Standard Package 1
Other Names 497-15387-6