USD
Favorite

STC3100IQT Battery Battery Monitor IC Lithium Ion 8-DFN (3x3)
Price & Procurement
2,511 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.45000 $2.45
10 2.20200 $22.02
25 2.07760 $51.94
100 1.66200 $166.20
250 1.45424 $363.56
500 1.41270 $706.35
1,000 1.12185 $1,121.85

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-8824-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.08030
  • Cut Tape (CT)  : 497-8824-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,511 - Immediate
  • Unit Price: $2.45000

STC3100IQT

Datasheet
Digi-Key Part Number 497-8824-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STC3100IQT
Copy  
Description IC BATTERY MON W/GAUGE 8-DFN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Battery Battery Monitor IC Lithium Ion 8-DFN (3x3)

Copy  
Documents & Media
Datasheets STC3100
Other Related Documents STC3100 View All Specifications
Featured Product STC3100 Battery Monitor IC
HTML Datasheet STC3100
Online Catalog Battery Monitor
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Function Battery Monitor
Battery Chemistry Lithium Ion
Number of Cells 1
Fault Protection -
Interface I²C
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-VFDFN Exposed Pad
Supplier Device Package 8-DFN (3x3)
Base Part Number STC3100
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LC709203FQH-01TWG

IC BATT MONITOR LI-ION 8WDFN

ON Semiconductor

$1.63000 Details

BQ27510DRZR-G3

IC BATT FUEL GAUGE LI-ION 12SON

Texas Instruments

$3.58000 Details

MAX17055ETB+T

IC FUEL GAUGE MODELGAUGE 10TDFN

Maxim Integrated

$2.16000 Details

1206L150THWR

PTC RESET FUSE 8V 1.5A 1206

Littelfuse Inc.

$0.47000 Details

TG-A3500-25-25-5.0

THERMAL PAD 25X25MM YELLOW

t-Global Technology

$1.47000 Details

BQ27421YZFR-G1A

IC BATT FUEL GAUGE LICO2 9DSBGA

Texas Instruments

$2.31000 Details
Additional Resources
Standard Package 1
Other Names 497-8824-6